Eaton ZSD Series Empty Distribution Panel for Use with Enclosure 150 mm x 1.05 m x 250mm

Subtotal (1 unit)*

SGD623.77

(exc. GST)

SGD679.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD623.77

*price indicative

RS Stock No.:
246-784
Mfr. Part No.:
187908 ZSD-V17/APZ
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Empty Distribution Panel

Length

1.05m

For Use With

Enclosure

Width

250mm

Height

150mm

Series

ZSD

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Distribution Section is a 7 row unit with a height of 1050 mm, designed to accommodate electrical distribution systems. It includes a partitioned and sealable space at the bottom for a meter enclosure connection point with a width of 300 mm, ensuring secure and organized setup for meter connections and efficient distribution of power.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy