Eaton xEnergy Series Steel Torx Screw 10.5 mm x 7.85 mm x 7.85mm
- RS Stock No.:
- 246-022
- Mfr. Part No.:
- 177619 XNNGFS-M4X8
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
SGD26.00
(exc. GST)
SGD28.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD26.00 | SGD0.26 |
*price indicative
- RS Stock No.:
- 246-022
- Mfr. Part No.:
- 177619 XNNGFS-M4X8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Torx Screw | |
| Length | 7.85mm | |
| Width | 7.85mm | |
| Material | Steel | |
| Height | 10.5mm | |
| Thread Size | M4 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Torx Screw | ||
Length 7.85mm | ||
Width 7.85mm | ||
Material Steel | ||
Height 10.5mm | ||
Thread Size M4 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Screw with robust construction features a lens head screw crafted with precision, providing an essential component for secure installations. Made from high-quality steel and finished with galvanic/electrolytic zinc plating, this product is constructed to withstand demanding conditions while maintaining its integrity. The compact dimensions and lightweight design make integration into existing systems seamless, catering to professionals seeking efficiency and durability in low-voltage environments.
Rounded head style enhances aesthetics and compatibility with other components
Precision engineering guarantees a perfect fit and operational reliability
Metric thread type allows for standardisation across various applications
Designed for compliance with RoHS standards promoting environmental safety
Related links
- Eaton xEnergy Series Steel Torx Screw 8.5 mm x 7.85 mm x 7.85mm
- Eaton xEnergy Series Steel Torx Screw 12 mm x 10 mm x 10mm
- Eaton xEnergy Series Steel Torx Screw 10 mm x 10 mm x 10mm
- Eaton xEnergy Basic Series Metal Screw for Use with Pan Head Screw Accessory consideration 8 mm x 8 mm
- Eaton xEnergy Series Steel Screw 12 mm x 16.6 mm x 12mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 16 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 20 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M4 x 30 mm
