Eaton xEnergy Series Steel Torx Screw 8.5 mm x 7.85 mm x 7.85mm

Subtotal (1 pack of 100 units)*

SGD28.12

(exc. GST)

SGD30.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD28.12SGD0.281

*price indicative

RS Stock No.:
244-656
Mfr. Part No.:
177618 XNNGFS-M4X6
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Torx Screw

Length

7.85mm

Width

7.85mm

Material

Steel

Height

8.5mm

Thread Size

M4

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Screw ensures reliability and safety in various applications. Offering an optimal combination of functionality and durability, it excels in environments where performance is paramount. The product is meticulously crafted for easy installation and maintenance, making it an ideal choice for professionals seeking efficiency and peace of mind. Whether in commercial or industrial settings, it stands out for its advanced specifications and cohesive design, embodying the essence of quality and innovation.

Incorporates galvanic/electrolytic zinc plating for enhanced corrosion resistance

Constructed from durable steel to ensure longevity under rigorous conditions

Features a rounded head design for improved aesthetic and functional performance

Utilises Torx screwing system for superior grip and driving power

Metric thread type contributes to compatibility with a variety of fastening solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy