Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 395 mm x 231 mm x 550mm

Subtotal (1 unit)*

SGD196.61

(exc. GST)

SGD214.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD196.61

*price indicative

RS Stock No.:
243-142
Mfr. Part No.:
184735 XMR-E-16
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure Support

Product Type

Enclosure Accessory

Length

231mm

For Use With

XR-MCCB-PIFT

Width

550mm

Material

Metal

Height

395mm

Colour

Grey

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton advanced LV switchgear is designed to enhance the operational efficiency of your electrical system. Featuring an innovative XR-MCCB empty bucket structure, this model stands at a height of 400mm, making it an ideal fit for various installation environments. Built from robust metal, this switchgear ensures long-lasting performance while adhering to stringent RoHS compliance standards. Its thoughtful design integrates seamlessly into modern electrical setups, promoting safety and reliability. Whether for industrial applications or commercial installations, this product epitomises the quality and engineering excellence that Eaton is renowned for, providing exceptional value for end-users.

Meets global safety standards for enhanced compliance

Robust metal construction ensures durability

Compact design optimises space in electrical installations

Compatible with standard enclosure dimensions for versatile application

Lightweight for easier handling and installation

Grey colour finish blends well with most environments

Supports max load capacity for dependable operation

Features a well-thought-out arrangement for efficient cable management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy