Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 245 mm x 231 mm x 550mm
- RS Stock No.:
- 243-141
- Mfr. Part No.:
- 184732 XMR-E-10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD171.24
(exc. GST)
SGD186.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD171.24 |
*price indicative
- RS Stock No.:
- 243-141
- Mfr. Part No.:
- 184732 XMR-E-10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 231mm | |
| For Use With | XR-MCCB-PIFT | |
| Width | 550mm | |
| Material | Metal | |
| Height | 245mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 231mm | ||
For Use With XR-MCCB-PIFT | ||
Width 550mm | ||
Material Metal | ||
Height 245mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton high-quality LV switchgear solution designed to meet the rigorous demands of modern electrical systems. The xEnergy range presents an innovative approach to power distribution, allowing for seamless integration within various applications. With a compact height of 250mm, this empty bucket is specifically designed for use with the XR-MCCB-PIFT, ensuring compatibility and optimal performance. Its robust construction, featuring a durable metal body, guarantees longevity and resilience in demanding environments. Whether you are upgrading your current system or deploying a new installation, this product stands out for its reliability and efficiency.
Compact design fits efficiently within standard enclosures
Robust metal casing enhances durability and longevity
Compatible with specific models for ease of installation
RoHS compliant for environmentally responsible usage
Sleek grey finish ensures a professional appearance in any setup
Engineered for seamless integration into LV switchgear systems
Related links
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 395 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 295 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 95 mm x 231 mm x 95mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 95 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 195 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Enclosure Support 100 mm x 250 mm x 550mm
