Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- RS Stock No.:
- 240-997
- Mfr. Part No.:
- 065028 U-CI43
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD134.94
(exc. GST)
SGD147.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD134.94 |
*price indicative
- RS Stock No.:
- 240-997
- Mfr. Part No.:
- 065028 U-CI43
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Base Panel | |
| Product Type | Enclosure Accessory | |
| Length | 150mm | |
| For Use With | CI | |
| Width | 375mm | |
| Material | Plastic | |
| Height | 250mm | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Base Panel | ||
Product Type Enclosure Accessory | ||
Length 150mm | ||
For Use With CI | ||
Width 375mm | ||
Material Plastic | ||
Height 250mm | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci LV switchgear is designed to provide robust solutions for modern electrical installations while ensuring optimal safety and functionality. This versatile enclosure base boasts an impressive array of specifications, making it suitable for various applications. Its sturdy construction with high protection ratings guarantees durability, while the thoughtful design facilitates efficient heat dissipation. The enclosure seamlessly integrates with existing systems, providing a modular framework that simplifies installation and maintenance. Additionally, the product's compliance with stringent standards ensures reliable operation under demanding conditions, placing safety and performance at the forefront of its design ethos. Whether for outdoor use or in complex electrical setups, this switchgear solution combines innovative craftsmanship with user-oriented features, addressing the challenges faced by professionals in the field.
Enclosure designed to withstand mechanical impacts with IK10 protection
IP65 rating ensures excellent resistance to dust and water, suitable for outdoor applications
Modular system allows for easy expansions and modifications to electrical setups
Constructed from high-quality plastic to support weight and corrosion resistance
Facilitates effective heat dissipation with multiple heat loss configurations
Closed design with full area knockout optimises space and installation versatility
Protection class II provides additional safety against electric shock with no earthing required
Pre-designed for surface mounting simplifies installation processes
Comprehensive certifications affirm regulatory adherence and product reliability
Aesthetic grey finish offers a professional look to any installation environment
Related links
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 120 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 250mm
- Eaton xEnergy Safety Ci Series Plastic Plate for Use with Enclosure 250 mm x 300 mm x 375mm
