Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures, Mounting System, xEnergy Safety Ci 8 mm x 8 mm x
- RS Stock No.:
- 235-404
- Mfr. Part No.:
- 002294 EM5-CI
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
SGD40.00
(exc. GST)
SGD43.60
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD40.00 | SGD0.40 |
*price indicative
- RS Stock No.:
- 235-404
- Mfr. Part No.:
- 002294 EM5-CI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Nut | |
| Product Type | Mounting Plate | |
| Length | 8mm | |
| For Use With | Basic Enclosures, Mounting System, xEnergy Safety Ci | |
| Width | 8mm | |
| Material | Steel | |
| Height | 8mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Nut | ||
Product Type Mounting Plate | ||
Length 8mm | ||
For Use With Basic Enclosures, Mounting System, xEnergy Safety Ci | ||
Width 8mm | ||
Material Steel | ||
Height 8mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
The Eaton innovative product is designed to enhance the safety and efficiency of low voltage switchgear applications. The xEnergy Safety Ci mounting plate accessory is meticulously engineered to meet the rigorous demands of modern electrical infrastructures. With its robust construction and precise dimensions, this accessory ensures easy installation and reliable performance. Suitable for various environments, it addresses the need for compatibility with insulated mounting plates while offering convenient thread specifications. This product not only supports added safety but also integrates seamlessly into existing systems, making it an essential addition to any electrical toolkit.
Engineered for reliable performance in low voltage applications
Designed for compatibility with insulated mounting plates
Constructed from high-quality steel for enhanced durability
Galvanic/electrolytic zinc plating offers superior surface protection
Features M5 thread type for secure attachment
Compact size facilitates easy handling and installation
Supported by comprehensive installation instructions for convenience
Expertly crafted to meet RoHS compliance standards
Related links
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
- Eaton xEnergy Safety Ci Series Bracket 40 mm x 30 mm x 15mm
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG23 30 mm x
- Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 88 mm x 26mm
- Eaton xEnergy Safety Ci Series Assembly Kit 150 mm x 10 mm x 190mm
- Eaton xEnergy Safety Ci Series Plastic Wedge 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Steel Bracket 16 mm x 7 mm x 37mm
