ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm

Subtotal (1 unit)*

SGD342.33

(exc. GST)

SGD373.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD342.33

*price indicative

RS Stock No.:
204-027
Mfr. Part No.:
1STQ007860A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

250mm

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to optimise the management of your electrical distribution needs. Ideal for modular boards within the System pro E Power range, this robust unit ensures reliability and ease of use, featuring a sophisticated 3 device kit structure. Crafted from pickled steel sheet, it promises durability while maintaining a compact design, with thoughtfully considered dimensions that allow for seamless integration into existing setups. Its advanced configuration makes installation straightforward, while compliance with the latest environmental standards ensures minimal impact.

High quality pickled steel for durability

Modular board compatible

Lightweight for easy handling

3 device kit for optimized management

RoHS and REACH compliant

Compact for space saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy