ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 1m

Subtotal (1 unit)*

SGD592.42

(exc. GST)

SGD645.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD592.42

*price indicative

RS Stock No.:
203-995
Mfr. Part No.:
1STQ007615A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Side Panel

Product Type

Panel

Length

1.8m

For Use With

Modular Boards - System Pro E Power

Width

1m

Material

Pickled Steel Sheet

Height

1.8m

Colour

Light Grey

IP Rating

IP41

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board is engineered for exceptional reliability in electrical distribution systems. Its sturdy construction ensures optimal safety and efficiency across various applications. Designed with ample space for modular installations, it integrates seamlessly with other components. Featuring an IP41 ingress protection rating, this board is suitable for both commercial and industrial settings.

Constructed from pickled steel sheet for enhanced durability

Compact dimensions facilitate easy installation in diverse settings

Designed with a three-side panel for added versatility

IP41 rating offers reliable protection against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy