ABB Assembly Kit for Use with Main Distribution Boards 496 mm x 30 mm x 581mm
- RS Stock No.:
- 203-465
- Mfr. Part No.:
- 1STQ007942B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD441.90
(exc. GST)
SGD481.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD441.90 |
*price indicative
- RS Stock No.:
- 203-465
- Mfr. Part No.:
- 1STQ007942B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 30mm | |
| For Use With | Main Distribution Boards | |
| Width | 581mm | |
| Height | 496mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 30mm | ||
For Use With Main Distribution Boards | ||
Width 581mm | ||
Height 496mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is your ideal solution for safe and efficient power distribution. Designed with precision, this board supports modular systems, enabling seamless integration into your existing infrastructure. With its robust build and advanced features, this board not only meets but exceeds industry standards, ensuring reliable performance in the most demanding environments. Its thoughtful design caters to various applications, making it a versatile choice for both commercial and industrial settings.
Modular board compatible
High pole count for complex setups
RoHS compliant
CE certified
Lightweight
Comprehensive installation manual included
Declaration of conformity provided
Related links
- ABB Assembly Kit for Use with Main Distribution Boards 496 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 496 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 396 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 296 mm x 30 mm x 581mm
- ABB PHCX Series Assembly Kit for Use with Main Distribution Boards x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 122.5 mm x 581mm