ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm

Subtotal (1 unit)*

SGD378.06

(exc. GST)

SGD412.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD378.06

*price indicative

RS Stock No.:
203-294
Mfr. Part No.:
1STQ008446A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

600mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board offers a robust solution for managing electrical distribution effectively. Designed for modular systems, this board stands out for its compliance with industry standards while ensuring enhanced safety and reliability. Its sturdy construction of pickled steel sheet materials guarantees durability against various environmental factors, making it suitable for both commercial and industrial contexts. This product is specifically engineered to cater to the needs of professionals looking for efficient management of power and distribution systems, especially within the System pro E Power ranges.

CE conformity compliant for safety

Supports modular boards for versatility

Compact size for easier installation

Includes environmental compliance information

Straightforward maintenance with accessible design

Ideal for commercial and industrial use

Reliable performance across the product range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy