ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm

Subtotal (1 unit)*

SGD346.87

(exc. GST)

SGD378.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD346.87

*price indicative

RS Stock No.:
202-002
Mfr. Part No.:
1STQ007823A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

200mm

Standards/Approvals

REACH, RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board integrates cutting edge technology and robust design, ensuring reliable power distribution across various applications. Crafted with a sturdy pickled steel sheet, it is specifically tailored for use within modular boards, contributing to enhanced operational efficiency in electrical installations. The product features an extended catalog description that highlights its compatibility with System pro E Power configurations, making it an ideal choice for savvy professionals aiming for seamless installations. Its thoughtful design includes precise dimensions for simplified integration, allowing installers to maximise space and functionality within their electrical assemblies.

For modular boards and enhances performance

CE certified for quality and safety

Lightweight for easy handling

Eco friendly and sustainable

Compact for various spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy