ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 800mm
- RS Stock No.:
- 201-875
- Mfr. Part No.:
- 1STQ007147B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD417.48
(exc. GST)
SGD455.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD417.48 |
*price indicative
- RS Stock No.:
- 201-875
- Mfr. Part No.:
- 1STQ007147B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Installation Kit | |
| Product Type | Accessory Kit | |
| Length | 350mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Installation Kit | ||
Product Type Accessory Kit | ||
Length 350mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to seamlessly integrate into modular board systems, offering robust versatility and reliability for commercial and industrial applications. The excels in providing an efficient power distribution solution with its well thought out design, facilitating smoother operations while ensuring compliance with contemporary safety standards. Built with a focus on quality, it features an extended product type that enhances its usability across various settings. Its specifications cater to diverse power needs, demonstrating a commitment to excellence in engineering and performance. The thoughtful engineering of the enables a straightforward installation process, making it an ideal choice for professionals seeking dependable equipment that meets rigorous demands without hassle.
Crafted for modular boards for flexibility
Robust construction for long lasting performance
Complies with RoHS for environmental support
Easy integration with power distribution components
Compact dimensions for efficient space use
CE conformity for European safety standards
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 1m
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 350 mm x 350 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 800mm