ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm

Subtotal (1 unit)*

SGD370.97

(exc. GST)

SGD404.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD370.97

*price indicative

RS Stock No.:
201-870
Mfr. Part No.:
1STQ007138B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Accessory Kit

Accessory Type

Installation Kit

Length

350mm

For Use With

Modular Boards - System Pro E Power

Width

600mm

Series

1STQ

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to provide efficient and reliable electrical distribution for a variety of industrial applications. Designed with a focus on modularity, this robust board accommodates a range of installations, ensuring seamless connectivity and enhanced performance. With advanced features and a streamlined design, it serves as an ideal solution for enhancing system operations. The product prioritises safety and compliance, offering a secure environment for managing electrical power.

Robust construction for long term durability

Compact size for space constrained installations

Compatible with modular boards for versatility

High number of poles for varied electrical needs

Meets industry standards for safety and compliance

Lightweight design for easy handling and installation

Streamlined technical specifications for easy integration

Facilitates effective management of power distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy