ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- RS Stock No.:
- 201-586
- Mfr. Part No.:
- 1STQ007973A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD367.41
(exc. GST)
SGD400.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD367.41 |
*price indicative
- RS Stock No.:
- 201-586
- Mfr. Part No.:
- 1STQ007973A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Series | PVCX | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Series PVCX | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to provide efficient power management within modular systems, showcasing reliability and robust performance. Constructed from pickled steel, it ensures durability while accommodating a wide range of installation requirements. The compact dimensions of 600 mm width, 350 mm height, and a depth of 600 mm make it suitable for various environments, optimising space without compromising functionality. Its advanced features enable integration with System pro E Power solutions, catering to both residential and commercial needs. The intelligent design prioritises ease of use and installation, making it an ideal choice for professionals seeking a dependable product that upholds safety standards and environmental compliance.
Optimised for modular boards
High quality pickled steel for durability
RoHS and REACH compliant
Compact design for efficient space use
Lightweight at 6.120 kg for easy handling
Robust construction for long lasting reliability
CE conformity for safety
Ideal for business to business environments
Related links
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 40 mm x 290mm
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 20 mm x 590mm
- ABB PVCX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 600 mm x 600mm
- ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB MP2019 Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm