ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- RS Stock No.:
- 201-566
- Mfr. Part No.:
- 1STQ007936A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD326.30
(exc. GST)
SGD355.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD326.30 |
*price indicative
- RS Stock No.:
- 201-566
- Mfr. Part No.:
- 1STQ007936A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 300mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 300mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for reliable and efficient power distribution in modular board systems. Designed for versatility, this product accommodates a range of applications, providing a robust solution for organisational needs. The board features a sleek, compact design with a width of 600mm and a height of 300mm, making it an ideal fit for various installation environments while maintaining excellent performance standards. Manufactured from pickled steel sheet, it ensures durability and compliance with environmental requirements, making it a trustworthy choice for both industrial and commercial installations.
Optimises modular board installation
Compliant with RoHS and REACH
Supports high pole counts
Durable construction
Reliable performance
Includes installation instructions
Lightweight at 5.640 kg
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 700 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm
- Insulated Spanners