LEDVANCE LED Emergency Luminaires, Surface, Emergency Lighting, Non-Maintained, 10 W
- RS Stock No.:
- 895-917
- Mfr. Part No.:
- 4099854230691
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
SGD582.49
(exc. GST)
SGD634.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD582.49 |
*price indicative
- RS Stock No.:
- 895-917
- Mfr. Part No.:
- 4099854230691
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Maintained | Non-Maintained | |
| Product Type | Emergency Luminaires | |
| Length | 321mm | |
| Width | 167mm | |
| Lamp Type | LED | |
| Mount Type | Surface | |
| IP Rating | IP66 | |
| Sub Type | Emergency Lighting | |
| Luminous Flux | 1500lm | |
| Lamp Supplied | No | |
| Emergency Luminaires Power | 10 W | |
| Series | EM BULKHEAD HLO E | |
| Lifespan | 3h | |
| Standards/Approvals | UKCA | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Maintained Non-Maintained | ||
Product Type Emergency Luminaires | ||
Length 321mm | ||
Width 167mm | ||
Lamp Type LED | ||
Mount Type Surface | ||
IP Rating IP66 | ||
Sub Type Emergency Lighting | ||
Luminous Flux 1500lm | ||
Lamp Supplied No | ||
Emergency Luminaires Power 10 W | ||
Series EM BULKHEAD HLO E | ||
Lifespan 3h | ||
Standards/Approvals UKCA | ||
Voltage 240V | ||
- COO (Country of Origin):
- CN
The LEDVANCE emergency bulkhead offers integrated emergency lighting functionality for safety during power outages, featuring a long-lasting battery to ensure illumination when needed most.
Integrated emergency lighting with a discharge time of 3 hours
Maintenance-friendly with an automatic test function or integrated test switch
IP66 rated for robust protection against dust and water
Luminous flux of 1500 lm, providing effective illumination
Constructed with Durable polycarbonate materials for longevity
Supports a temperature range from 0 to +45 °C for versatile use
Related links
- LEDVANCE LED Emergency Luminaires Emergency Lighting 1.3 W
- LEDVANCE Spotlight Emergency Luminaires Emergency Lighting 1.3 W
- Schneider Electric LED Emergency Luminaires Wall 3 W
- RS PRO LED Emergency Lighting 3W
- RS PRO LED Emergency Lighting 2 x 3.5W
- RS PRO LED Emergency Lighting 2 x 7.5 W
- Ansell Lighting LED Emergency Lighting 5 W
- 4lite UK LED Emergency Lighting 3.5 W
