LEDVANCE Spotlight Emergency Luminaires, Recessed, Emergency Lighting, Non-Maintained, 1.3 W
- RS Stock No.:
- 895-915
- Mfr. Part No.:
- 4099854230653
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
SGD209.31
(exc. GST)
SGD228.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD209.31 |
*price indicative
- RS Stock No.:
- 895-915
- Mfr. Part No.:
- 4099854230653
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Emergency Luminaires | |
| Maintained | Non-Maintained | |
| Length | 142mm | |
| Width | 140mm | |
| Depth | 66mm | |
| Lamp Type | Spotlight | |
| Mount Type | Recessed | |
| Sub Type | Emergency Lighting | |
| IP Rating | IP20 | |
| Luminous Flux | 360lm | |
| Lamp Supplied | No | |
| Lifespan | 3h | |
| Series | EM SPOT E | |
| Luminaire Diameter | 104 mm | |
| Emergency Luminaires Power | 1.3 W | |
| Standards/Approvals | UKCA | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Emergency Luminaires | ||
Maintained Non-Maintained | ||
Length 142mm | ||
Width 140mm | ||
Depth 66mm | ||
Lamp Type Spotlight | ||
Mount Type Recessed | ||
Sub Type Emergency Lighting | ||
IP Rating IP20 | ||
Luminous Flux 360lm | ||
Lamp Supplied No | ||
Lifespan 3h | ||
Series EM SPOT E | ||
Luminaire Diameter 104 mm | ||
Emergency Luminaires Power 1.3 W | ||
Standards/Approvals UKCA | ||
Voltage 240V | ||
- COO (Country of Origin):
- CN
The LEDVANCE emergency lighting solution designed to ensure safety during power outages, providing reliable illumination when most needed by adhering to strict standards for emergency applications.
Flexible changeable lenses for diverse settings offered in the packaging
Optimised light distribution reduces the number of luminaires needed per installation
Automatic test function and integrated test switch simplify maintenance
Related links
- LEDVANCE LED Emergency Luminaires Emergency Lighting 1.3 W
- LEDVANCE LED Emergency Luminaires Emergency Lighting 10 W
- Schneider Electric LED Emergency Luminaires Wall 3 W
- RS PRO LED Emergency Lighting 2 x 3.5W
- RS PRO LED Emergency Lighting 3W
- Ansell Lighting LED Emergency Lighting 5 W
- RS PRO LED Emergency Lighting 2 x 7.5 W
- 4lite UK LED Emergency Lighting 3.5 W
