BK Precision HVL Series Electronic Load, 6 W → 3000 W, 0.15 V → 150 V, 0.48 to 480 A
- RS Stock No.:
- 914-604
- Mfr. Part No.:
- HVL150480
- Manufacturer:
- BK Precision
N
Subtotal (1 unit)*
SGD12,106.40
(exc. GST)
SGD13,195.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD12,106.40 |
*price indicative
- RS Stock No.:
- 914-604
- Mfr. Part No.:
- HVL150480
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | HVL | |
| Product Type | Electronic Load | |
| Load Type | Programmable DC Electronic Load | |
| Constant Voltage Mode Range | 0.15 V → 150 V | |
| Constant Current Mode Range | 0.48 to 480 A | |
| Constant Resistance Mode Range | 7 mΩ → 300 Ω | |
| Constant Wattage Mode Range | 6 W → 3000 W | |
| Interface Type | GPIB, LAN, RS232, USB | |
| Rack Unit | 3U | |
| Standards/Approvals | UL 61010-1 | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series HVL | ||
Product Type Electronic Load | ||
Load Type Programmable DC Electronic Load | ||
Constant Voltage Mode Range 0.15 V → 150 V | ||
Constant Current Mode Range 0.48 to 480 A | ||
Constant Resistance Mode Range 7 mΩ → 300 Ω | ||
Constant Wattage Mode Range 6 W → 3000 W | ||
Interface Type GPIB, LAN, RS232, USB | ||
Rack Unit 3U | ||
Standards/Approvals UL 61010-1 | ||
- COO (Country of Origin):
- TW
The BK Precision programmable DC electronic load offers versatile and precise load capabilities suited for demanding testing environments, ensuring reliability in a compact, high-performance design.
High power density of up to 3 kW in a 5U form factor
Operates in CC, CV, CR, and CW modes for versatile functionality
Transient operation enables dynamic load switching up to 10 kHz
Adjustable slew rate for customised voltage and current changes
Related links
- BK Precision HVL Series Electronic DC Load 600 V, 300 A
- BK Precision HVL Series Electronic DC Load 1000 V, 50 A
- BK Precision HVL Series Electronic DC Load 800 V, 150 A
- BK Precision HVL Series Electronic DC Load 800 V, 75 A
- BK Precision HVL Series Series Electronic DC Load 0.15 to 150 V, 0.25 A to 25 A
- BK Precision HVL Series Electronic DC Load 1000 V, 25 A
- BK Precision HVL Series Electronic DC Load 600 V, 150 A
- BK Precision 8550 Series Electronic Load 150 V, 60 A
