PULS 19.2 V dc PISA‑M Electronic Circuit Breaker 20A 24V dc, 4 channels, DIN Rail Electronic Release

N

Subtotal (1 unit)*

SGD211.22

(exc. GST)

SGD230.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD211.22

*price indicative

RS Stock No.:
889-657
Mfr. Part No.:
PISA-M-406
Manufacturer:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Range

19.2 V dc

Product Type

Electronic Circuit Breaker

Series

PISA‑M

Number of Channels

4

Current Rating

20A

Voltage

24V dc

Mount Type

DIN Rail

Tripping Characteristics

Electronic Release

Length

104mm

Terminal Type

Push Terminal

Width

22.5mm

Depth

98mm

Standards/Approvals

IEC

RoHS Status: Exempt

COO (Country of Origin):
CZ
The PULS electronic circuit breaker designed for efficient load management in demanding applications. It features four independent output channels, providing reliable protection for electronic circuits within a Compact DIN rail housing.

Designed for 24V operation with a maximum input current of 20A

Four fixed output channels rated at 4A each for efficient current distribution

Quick response times with tripping delays of less than 10ms during fault conditions

Capable of handling capacitive loads up to 40mF at 24V for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy