PULS 19.2 V dc PISA‑M Electronic Circuit Breaker 8A 24V dc, 4 channels, DIN Rail Electronic Release

N

Subtotal (1 unit)*

SGD211.22

(exc. GST)

SGD230.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD211.22

*price indicative

RS Stock No.:
889-655
Mfr. Part No.:
PISA-M-402
Manufacturer:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Product Type

Electronic Circuit Breaker

Range

19.2 V dc

Series

PISA‑M

Number of Channels

4

Current Rating

8A

Voltage

24V dc

Mount Type

DIN Rail

Tripping Characteristics

Electronic Release

Length

104mm

Terminal Type

Push Terminal

Width

22.5mm

Depth

98mm

Standards/Approvals

IEC

RoHS Status: Exempt

COO (Country of Origin):
CZ
The PULS electronic circuit breaker offers reliable overload protection with a fixed output channel. It enhances system safety by selectively tripping in case of overload, making it essential for industrial control applications.

Compatible with 24 V and 12 V systems

Fixed output current of 2 A per channel ensures consistent performance

Integrated signalling and communication Interface for effective monitoring

Local control and reset options simplify maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy