Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay, Plug In, 3PDT, 10A Load
- RS Stock No.:
- 256-4771
- Mfr. Part No.:
- RUMF31B7
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
SGD195.32
(exc. GST)
SGD212.90
(inc. GST)
- RS Stock No.:
- 256-4771
- Mfr. Part No.:
- RUMF31B7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- CN
The Schneider Electric universal plug-in relay has 3 CO contact type, 10 A conventional enclosed thermal current and 24 V AC control circuit voltage also has 280 W maximum switching capacity.
AgNi contact material
IP40 degree of protection
IP40 degree of protection
Related links
- Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay 3PDT, 10A Load
- Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay DPDT, 10A Load
- Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay
- Schneider Electric Harmony Relay RSL Series Interface Relay SPDT, 6A Load
- Schneider Electric Harmony Relay RSB Series Interface Relay SPDT, 16A Load
- Schneider Electric Harmony Relay RSL Series Relay Socket 24V dc Coil 6A
- Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- Schneider Electric Harmony Relay RSB Series Interface Relay Module 276V Coil 12A Load

