Makita SC001GZK Cordless 40 V 3 mm
- RS Stock No.:
- 867-164
- Mfr. Part No.:
- SC001GZK
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD4,328.85
(exc. GST)
SGD4,718.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,328.85 |
*price indicative
- RS Stock No.:
- 867-164
- Mfr. Part No.:
- SC001GZK
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Rod & Bolt Cutter | |
| Corded/Cordless | Cordless | |
| Cutting Capacity | 3 mm | |
| Battery Voltage | 40V | |
| Handle Type | Pistol Grip | |
| Sub Type | Cutter | |
| Overall Length | 321mm | |
| Number of Batteries | 0 | |
| Overall Width | 103mm | |
| Overall Height | 285mm | |
| Standards/Approvals | No | |
| Weight | 5.3kg | |
| Battery Capacity | 6Ah | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Rod & Bolt Cutter | ||
Corded/Cordless Cordless | ||
Cutting Capacity 3 mm | ||
Battery Voltage 40V | ||
Handle Type Pistol Grip | ||
Sub Type Cutter | ||
Overall Length 321mm | ||
Number of Batteries 0 | ||
Overall Width 103mm | ||
Overall Height 285mm | ||
Standards/Approvals No | ||
Weight 5.3kg | ||
Battery Capacity 6Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita Steel Rod Cutter designed to efficiently cut through a range of materials with precision, utilising Advanced battery technology for enhanced performance.
Powered by a 40VMax XGT Li-Ion battery for improved cutting speed
Cuts D16 rebar in just 1.7 seconds, demonstrating exceptional efficiency
Brushless motor provides durability and extended runtime
Capable of cutting mild steel up to 16 mm and stainless steel up to 16 mm
Related links
- Makita DUP180Z Electric Shears Cordless LXT 30 mm 18 V
- Makita DUM604RTX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM111ZX Electric Shears Cordless LXT 200 mm 18 V
- Makita DJS800Z Electric Shears Cordless LXT 13 mm 18 V
- Makita DUM604ZX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM111RTX Electric Shears Cordless LXT 200 mm 18 V
- Makita DJN161Z Cordless 18 V 12 Ah Cordless
- Makita DSC121ZKX1 Cordless 18 V M8
