DeWALT FLEXVOLT DCS777T2-GB Saw 216 mm 6300rpm
- RS Stock No.:
- 122-9132
- Mfr. Part No.:
- DCS777T2-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
SGD2,444.19
(exc. GST)
SGD2,664.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,444.19 |
*price indicative
- RS Stock No.:
- 122-9132
- Mfr. Part No.:
- DCS777T2-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 6300rpm | |
| Motor Type | Brushed | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 216mm | |
| Number of Batteries | 1 | |
| Overall Length | 4.9m | |
| Weight | 14kg | |
| Battery Voltage | 54V | |
| Series | FLEXVOLT | |
| Battery Capacity | 6Ah | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 6300rpm | ||
Motor Type Brushed | ||
Arbor Diameter 30mm | ||
Blade Diameter 216mm | ||
Number of Batteries 1 | ||
Overall Length 4.9m | ||
Weight 14kg | ||
Battery Voltage 54V | ||
Series FLEXVOLT | ||
Battery Capacity 6Ah | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
DeWalt 54V Flexvolt Mitre Saw
The DCS777 cordless mitre saw from DeWalt, powered by the high capacity XR FLEXVOLT 54 V battery for superb performance. The DCS777 mitre saw gives you the power of a corded saw, with the portability of a cordless saw. The DCS777 mitre saw also offers supreme accuracy with an XPS LED cutline feature which ensures great visibility by illuminating the workpiece. The DCS77 offers power, balance and comfort making the ideal choice for ease of use and accuracy.
Features and Benefits
Compact and lightweight
220 cuts per charge
Consistent power delivery
XPS LED Light
Air Lock compatible for extreme dust management efficiency.
Dimensions: 550 x 490 mm
Weight: 14 kg
Contents
DCS777T2-GB 54 V Cordless Mitre Saw, 2 54 V FLEXVOLT batteries
Application Information
Ideal for all your DIY, Building Trade or General Purpose applications
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
