Makita LXT DPB180Z 1.14 m Band Saw, 18 V, 2.7m/s
- RS Stock No.:
- 867-033
- Mfr. Part No.:
- DPB180Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD1,109.37
(exc. GST)
SGD1,209.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,109.37 |
*price indicative
- RS Stock No.:
- 867-033
- Mfr. Part No.:
- DPB180Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Band Saw | |
| Speed | 2.7m/s | |
| Motor Type | Brushed | |
| Power Rating | 18V | |
| Overall Length | 523mm | |
| Weight | 7.1kg | |
| Battery Voltage | 18V | |
| Series | LXT | |
| Cutting Capacity - Square/Rectangular | 120 x 120 mm | |
| Cutting Capacity - Round | 120mm | |
| Blade Length | 1.14m | |
| Standards/Approvals | No | |
| Overall Height | 313mm | |
| Overall Width | 231mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Band Saw | ||
Speed 2.7m/s | ||
Motor Type Brushed | ||
Power Rating 18V | ||
Overall Length 523mm | ||
Weight 7.1kg | ||
Battery Voltage 18V | ||
Series LXT | ||
Cutting Capacity - Square/Rectangular 120 x 120 mm | ||
Cutting Capacity - Round 120mm | ||
Blade Length 1.14m | ||
Standards/Approvals No | ||
Overall Height 313mm | ||
Overall Width 231mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita portable band saw excels in spark-free cutting of metal, making it an essential tool for those needing precision and versatility. This lightweight model easily handles pipes and fibre-reinforced hoses, ensuring clean edges every time.
Nominal battery voltage of 18 V for powerful operation
Large rubber tool rest protects workpieces from scratches
Electronic overload protection enhances user safety
Variable speed control dial allows speed adjustment for various applications
Related links
- Makita LXT 835 mm DPB183Z 18 V
- Makita LXT DLS600Z 18 V 165 mm 5000rpm
- Makita LXT 730 mm DPB184Z 18 V
- Makita LXT DLS714NZ 36 V 190 mm 5700rpm
- Makita LXT DLS110Z 36 V 260 mm 4400rpm
- Makita LXT SDS Plus Cordless 18 V 960rpm
- Makita LXT Keyless Cordless 18 V 91 Nm 2000rpm
- Makita LXT DJR186Z Cordless 255 mm, 18V
