DeWALT DCS335B DCS335B Cordless Jigsaw Blade, 20 V, 45 °
- RS Stock No.:
- 799-305
- Mfr. Part No.:
- DCS335B
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
SGD319.70
(exc. GST)
SGD348.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD319.70 |
*price indicative
- RS Stock No.:
- 799-305
- Mfr. Part No.:
- DCS335B
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Power Rating | 20V | |
| Number of Batteries | 0 | |
| Series | DCS335B | |
| Battery Voltage | 20V | |
| Maximum Cutting Angle | 45° | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Power Rating 20V | ||
Number of Batteries 0 | ||
Series DCS335B | ||
Battery Voltage 20V | ||
Maximum Cutting Angle 45° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Related links
- DeWALT DCS334B DCS334B Cordless 20 V 45 °
- DeWALT DCH273 Cordless, Cordless 20 V 24 mm
- DeWALT DCH133 SDS Plus Cordless, Cordless 20 V 26 mm
- DeWALT DCD162 Cordless, Cordless 20 V 19 mm
- DeWALT DCD806 Cordless 20 V 13 mm
- DeWALT DCD778 Cordless, Cordless 20 V 13 mm
- DeWALT DCD100 Cordless, Cordless 20 V 13 mm
- DeWALT DCD805 Cordless, Cordless 20 V 13 mm
