DeWALT DCD100 Hammer Drill, Cordless 20 V 13 mm
- RS Stock No.:
- 868-993
- Mfr. Part No.:
- DCD1007H1T-B1
- Manufacturer:
- DeWALT
N
This image is representative of the product range
Subtotal (1 unit)*
SGD591.73
(exc. GST)
SGD644.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD591.73 |
*price indicative
- RS Stock No.:
- 868-993
- Mfr. Part No.:
- DCD1007H1T-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Hammer Drill | |
| Battery Voltage | 20V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic Grip | |
| Series | DCD100 | |
| Chuck Size | 13mm | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hammer Drill | ||
Battery Voltage 20V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Ergonomic Grip | ||
Series DCD100 | ||
Chuck Size 13mm | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DCD100 Cordless 20 V 13 mm
- DeWALT DCD805 Cordless, Cordless 20 V 13 mm
- DeWALT DCD999 Cordless, Cordless 20 V 13 mm
- DeWALT DCD709 Cordless, Cordless 20 V 13 mm
- DeWALT DCD777 Cordless, Cordless 20 V 13 mm
- DeWALT DCD778 Cordless, Cordless 20 V 13 mm
- DeWALT DCD806 Cordless, Cordless 20 V 13 mm
- DeWALT DCD806 Cordless 20 V 13 mm
