Tesa 4648 4648 Single-Sided Tape, 33 m x 50mm, Black
- RS Stock No.:
- 781-157
- Mfr. Part No.:
- 04648-00000-00
- Manufacturer:
- Tesa
N
Subtotal (1 pack of 36 units)*
SGD290.55
(exc. GST)
SGD316.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD290.55 | SGD8.071 |
*price indicative
- RS Stock No.:
- 781-157
- Mfr. Part No.:
- 04648-00000-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Single-Sided Tape | |
| Tape Type | Adhesive Tape | |
| Colour | Black | |
| Width | 50mm | |
| Length | 33m | |
| Backing Material | Polyethylene Film | |
| Thickness | 120μm | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 2.2N/cm | |
| Elongation at Break | 400% | |
| Tensile Strength | 20N/cm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Trade Name | 4648 | |
| Model Number | 4648 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Single-Sided Tape | ||
Tape Type Adhesive Tape | ||
Colour Black | ||
Width 50mm | ||
Length 33m | ||
Backing Material Polyethylene Film | ||
Thickness 120μm | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 2.2N/cm | ||
Elongation at Break 400% | ||
Tensile Strength 20N/cm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Trade Name 4648 | ||
Model Number 4648 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Repairing Tape offers a reliable solution for silage cover films, designed to bond quickly and effectively to various surfaces, ensuring durability and efficiency during outdoor use.
Instant bond at temperatures above freezing for all-year-round use
Constructed from halogen-free PE film to support recycling
Good UV and water resistance ensures longevity
Related links
- Tesa 5938 Black Double Sided Cloth Tape Cloth Backing, 50mm x 50 m
- Tesa 5939 White Double Sided Cloth Tape Cloth Backing, 50mm x 50 m
- Tesa 60404-00000-00 Blue Red Green 60404 Packaging Tape 50mm x
- Tesa 4646 Transparent 4646 Masking Tape 50mm x 33 m
- Tesa Powerstrips XL 40519 Double Sided Tape, Synthetic Rubber Backing
- Tesa 64620 White Double Sided Tape 30N/cm, Polypropylene Backing
- Tesa 59408 Transparent Double Sided Tape 10mm x 10 mm
- Tesa 59404 White Double Sided Tape 3mm x 3 mm
