3M Extreme Sealing Tape 4411G 4411G Duct & Cloth Tape, 16.5 m x 48in, Grey
- RS Stock No.:
- 712-357
- Mfr. Part No.:
- 4411G+
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD44.55
(exc. GST)
SGD48.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD44.55 |
*price indicative
- RS Stock No.:
- 712-357
- Mfr. Part No.:
- 4411G+
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Grey | |
| Tape Type | Adhesive Tape | |
| Product Type | Duct & Cloth Tape | |
| Width | 48in | |
| Length | 16.5m | |
| Backing Material | Film | |
| Thickness | 1mm | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 16.7N/cm | |
| Tensile Strength | 541.3kPa | |
| Maximum Operating Temperature | 149°C | |
| Standards/Approvals | ISO 9001 | |
| Trade Name | Extreme Sealing Tape 4411G | |
| Model Number | 4411G | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Grey | ||
Tape Type Adhesive Tape | ||
Product Type Duct & Cloth Tape | ||
Width 48in | ||
Length 16.5m | ||
Backing Material Film | ||
Thickness 1mm | ||
Adhesive Material Acrylic | ||
Adhesion Strength 16.7N/cm | ||
Tensile Strength 541.3kPa | ||
Maximum Operating Temperature 149°C | ||
Standards/Approvals ISO 9001 | ||
Trade Name Extreme Sealing Tape 4411G | ||
Model Number 4411G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Extreme Sealing Tape 4412W 4412W+ White Duct & Cloth Tape White
- 3M Extreme Sealing Tape 4411 Duct Tape Transparent, Transparent
- 3M Scotch 5421 Scotch 5421 Cloth Tape Transparent, Gloss Finish
- 3M Scotch 5421 Scotch 5421 Cloth Tape Transparent, Gloss Finish
- 3M Clear Extreme Sealing Tape 4411N Box Sealing Tape, 5.5 m x 55mm
- 3M Duct & Cloth Tape
- 3M Duct & Cloth Tape Black
- 3M Scotch 9545N Cloth Tape White