3M Extreme Sealing Tape 4412W 4412W+ White Duct & Cloth Tape, 16.5 m x 48in, White
- RS Stock No.:
- 712-356
- Mfr. Part No.:
- 4412W+ White
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD4,745.80
(exc. GST)
SGD5,172.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,745.80 |
*price indicative
- RS Stock No.:
- 712-356
- Mfr. Part No.:
- 4412W+ White
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Duct & Cloth Tape | |
| Tape Type | Adhesive Tape | |
| Colour | White | |
| Width | 48in | |
| Length | 16.5m | |
| Backing Material | Film | |
| Thickness | 2mm | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 21.5N/cm | |
| Tensile Strength | 315.5kPa | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ISO 9001 | |
| Trade Name | Extreme Sealing Tape 4412W | |
| Model Number | 4412W+ White | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Duct & Cloth Tape | ||
Tape Type Adhesive Tape | ||
Colour White | ||
Width 48in | ||
Length 16.5m | ||
Backing Material Film | ||
Thickness 2mm | ||
Adhesive Material Acrylic | ||
Adhesion Strength 21.5N/cm | ||
Tensile Strength 315.5kPa | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ISO 9001 | ||
Trade Name Extreme Sealing Tape 4412W | ||
Model Number 4412W+ White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Extreme Sealing Tape 4411G 4411G Duct & Cloth Tape Grey
- 3M Extreme Sealing Tape 4411 Duct Tape Transparent, Transparent
- 3M Scotch 5421 Scotch 5421 Cloth Tape Transparent, Gloss Finish
- 3M Scotch 5421 Scotch 5421 Cloth Tape Transparent, Gloss Finish
- 3M Clear Extreme Sealing Tape 4411N Box Sealing Tape, 5.5 m x 55mm
- 3M Duct & Cloth Tape
- 3M Duct & Cloth Tape Black
- 3M Scotch 9545N Cloth Tape White