RS PRO High Speed Steel-E, 7 mm, 109mm Overall, 7 mm Shank Drill Bit
- RS Stock No.:
- 905-677
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
SGD53.68
(exc. GST)
SGD58.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD53.68 | SGD10.736 |
*price indicative
- RS Stock No.:
- 905-677
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 2 | |
| Flute Type | Parabolic | |
| Overall Length | 109mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Finish | Titanium Nitride | |
| Drill Bit Size | 7mm | |
| Drilling Length | 69mm | |
| Coolant Through | No | |
| Shank Size | 7mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 2 | ||
Flute Type Parabolic | ||
Overall Length 109mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Finish Titanium Nitride | ||
Drill Bit Size 7mm | ||
Drilling Length 69mm | ||
Coolant Through No | ||
Shank Size 7mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-performance tool designed for efficient metalworking, designed from enhanced high-speed steel to ensure durability and optimal cutting effectiveness for various materials.
Worm-pattern flutes effectively clear chips and minimise heat build-up
Titanium nitride coating provides exceptional surface hardness and long-lasting wear resistance
Split point design guarantees quick penetration and precise centering
Versatile for drilling through steel, stainless steel, cast iron, aluminium, and other alloys
Related links
- RS PRO High Speed Steel 109mm Overall, 7 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 109mm Overall, 7 mm Shank Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 7 mm Shank Drill Bit
- SAM High Speed Steel 109mm Overall, 7 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 109mm Overall, 7 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 109mm Overall, 7 mm Shank Drill Bit
- RS PRO High Speed Steel-E 109mm Overall, 6.8 mm Shank Drill Bit
- RS PRO High Speed Steel-E 109mm Overall, 7.5 mm Shank Drill Bit

