RS PRO High Speed Steel Cobalt, 7 mm, 109mm Overall, 7 mm Shank Drill Bit
- RS Stock No.:
- 905-627
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
SGD42.46
(exc. GST)
SGD46.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 19 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD42.46 | SGD8.492 |
*price indicative
- RS Stock No.:
- 905-627
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Overall Length | 109mm | |
| Flute Type | Helical | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Drill Bit Size | 7mm | |
| Drilling Length | 69mm | |
| Drill Point Angle | 118° | |
| Shank Size | 7mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Overall Length 109mm | ||
Flute Type Helical | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Drill Bit Size 7mm | ||
Drilling Length 69mm | ||
Drill Point Angle 118° | ||
Shank Size 7mm | ||
Coolant Through No | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a precision-engineered tool designed for high-performance drilling in tough materials. Constructed from HSS-Co, it offers durability and reliability for various demanding applications.
HSS-Co construction provides superior hardness, heat resistance, and wear resistance
118° point angle ensures accurate and reliable hole starts with minimal wandering
Jobber length enables versatile reach for different drilling tasks while maintaining rigidity
Suitable for drilling stainless steels, tough alloys, and plastics, enhancing versatility
Related links
- BETA High Speed Steel Cobalt 109mm Overall, 7 mm Shank Drill Bit
- Dormer High Speed Cobalt 109mm Overall, 7 mm Shank Drill Bit
- RS PRO High Speed Steel 109mm Overall, 7 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 109mm Overall, 7 mm Shank Drill Bit
- RS PRO High Speed Steel-E 109mm Overall, 7 mm Shank Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 7 mm Shank Drill Bit
- SAM High Speed Steel 109mm Overall, 7 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 109mm Overall, 6.8 mm Shank Drill Bit

