CK Extension Kit
- RS Stock No.:
- 877-147
- Mfr. Part No.:
- QCSDSKIT
- Manufacturer:
- CK
N
Subtotal (1 unit)*
SGD48.93
(exc. GST)
SGD53.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD48.93 |
*price indicative
- RS Stock No.:
- 877-147
- Mfr. Part No.:
- QCSDSKIT
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Extension Kit | |
| Overall Length | 35mm | |
| For Use With | Clipacore Core Adaptors | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Accessory | ||
Drill Accessory Type Extension Kit | ||
Overall Length 35mm | ||
For Use With Clipacore Core Adaptors | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK SDS Driver Extension Kit is an essential tool designed to enhance the versatility of your SDS drill. It provides a reliable connection for an array of compatible attachments, ensuring seamless operation.
Slots into SDS drill chuck for easy assembly
Compatible with Clipacore Core Adaptors and Chuckaway Extension
Constructed from high-quality Chrome Vanadium steel for superior strength
Heat-treated for durability and long-lasting performance
Includes a Clipacore SDS Driver Adaptor, Extension Bar, and Quick Release Clip
