Clipacore Extension Kit

N

Subtotal (1 unit)*

SGD52.31

(exc. GST)

SGD57.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD52.31

*price indicative

RS Stock No.:
877-134
Mfr. Part No.:
QCCADAM18KIT
Manufacturer:
Clipacore
Find similar products by selecting one or more attributes.
Select all

Brand

Clipacore

Drill Accessory Type

Extension Kit

Product Type

Drill Accessory

Overall Length

35mm

For Use With

M18 Threaded Core Drills

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK Chuckaway M18 Extension Kit designed to transform any M18 thread drill into a Clipacore system, enhancing versatility and functionality for users.

Replaces drill chuck with a Clipacore Chuckaway M18 Adaptor for easy conversion

Compatible with all M18 threaded core drills and Clipacore Accessories

Constructed from high-quality Cr40 Chrome Steel for exceptional shear strength

Heat-treated for enhanced durability and toughness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy