CK Extension Kit
- RS Stock No.:
- 877-142
- Mfr. Part No.:
- QCHEXKIT
- Manufacturer:
- CK
N
Subtotal (1 unit)*
SGD48.03
(exc. GST)
SGD52.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD48.03 |
*price indicative
- RS Stock No.:
- 877-142
- Mfr. Part No.:
- QCHEXKIT
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Drill Accessory Type | Extension Kit | |
| Product Type | Drill Accessory | |
| Overall Length | 35mm | |
| For Use With | Clipacore Core Adaptors | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Drill Accessory Type Extension Kit | ||
Product Type Drill Accessory | ||
Overall Length 35mm | ||
For Use With Clipacore Core Adaptors | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK hex driver extension kit designed to enhance drilling capabilities with its sturdy construction and precise compatibility with various tools, making it an essential addition for any toolkit.
Slots into standard drill chuck for easy compatibility
Compatible for use with Clipacore core adaptors and extension bars
Crafted from high-quality Cr40 Chrome Steel for exceptional shear strength
Heat-treated for enhanced durability and toughness
Includes a Clipacore hex driver adaptor, extension bar, and quick release clip
