RS PRO Self-Closing Drawer Runner, 32kg Load 500 mm
- RS Stock No.:
- 733-426
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
SGD87.11
(exc. GST)
SGD94.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD87.11 |
*price indicative
- RS Stock No.:
- 733-426
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Closed Length | 500mm | |
| Product Type | Drawer Runner | |
| Series | CC | |
| Finish | Zinc | |
| Closing Type | Self-Closing | |
| Travel Length | 500mm | |
| Extension | 1 | |
| Overall Height | 45mm | |
| Maximum Load | 32kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Closed Length 500mm | ||
Product Type Drawer Runner | ||
Series CC | ||
Finish Zinc | ||
Closing Type Self-Closing | ||
Travel Length 500mm | ||
Extension 1 | ||
Overall Height 45mm | ||
Maximum Load 32kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Self-Closing Drawer Runner, 32 kg Load Capacity
The RS PRO Self-Closing Drawer Runner is designed to provide smooth and reliable operation for drawers in various applications. With a maximum load capacity of 32 kg and a travel length of 500 mm, this drawer runner ensures efficient functionality and durability.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close automatically for convenience and safety.
Zinc Finish: Provides corrosion resistance for enhanced durability.
500 mm Travel Length: Allows full extension for easy access to drawer contents.
32 kg Load Capacity: Supports heavy loads, making it suitable for various applications.
Zinc Finish: Provides corrosion resistance for enhanced durability.
500 mm Travel Length: Allows full extension for easy access to drawer contents.
32 kg Load Capacity: Supports heavy loads, making it suitable for various applications.
Applications
Office furniture
Kitchen cabinetry
Industrial storage units
Retail display fixtures
Kitchen cabinetry
Industrial storage units
Retail display fixtures
Additional Information
Complies with industry standards for drawer runners.
Suitable for both residential and commercial use.
Suitable for both residential and commercial use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 32kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 500 mm

