3M Red Marking Tape, 170oz/in, Poly Lactic Acid Backing, 2in x 36 yd
- RS Stock No.:
- 712-461
- Mfr. Part No.:
- Tape 971 RED -2in
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
SGD204.38
(exc. GST)
SGD222.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD204.38 |
*price indicative
- RS Stock No.:
- 712-461
- Mfr. Part No.:
- Tape 971 RED -2in
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Poly Lactic Acid | |
| Tape Type | Marking Tape | |
| Product Type | Marking Tape | |
| Width | 2in | |
| Length | 36yd | |
| Thickness | 840μm | |
| Colour | Red | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 170oz/in | |
| Maximum Operating Temperature | 49°C | |
| Minimum Operating Temperature | 4°C | |
| Standards/Approvals | ASTM D3330 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Poly Lactic Acid | ||
Tape Type Marking Tape | ||
Product Type Marking Tape | ||
Width 2in | ||
Length 36yd | ||
Thickness 840μm | ||
Colour Red | ||
Adhesive Material Rubber | ||
Adhesion Strength 170oz/in | ||
Maximum Operating Temperature 49°C | ||
Minimum Operating Temperature 4°C | ||
Standards/Approvals ASTM D3330 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Yellow Marking Tape Poly Lactic Acid Backing, 2in x 36 yd
- 3M Blue Marking Tape Poly Lactic Acid Backing, 2in x 36 yd
- 3M Green Marking Tape Poly Lactic Acid Backing, 3in x 36 yd
- 3M Green Marking Tape Poly Lactic Acid Backing, 4in x 36 yd
- 3M 7100259750 Red Vinyl 36 yd Tape 420 μm Thickness
- 3M 7100248469 Yellow Vinyl 36 yd Tape 420 μm Thickness
- 3M 7100332310 Red Vinyl 36 yd Safety Tape 432 μm Thickness
- 3M 3M Transparent Adhesive Transfer Tape 54in x 180 yd