uvex uvex silv-Air classic Series, FFP3 Disposable Respirator Valved Cup 15 Per Pack per Package Moulded

Subtotal (1 box of 15 units)*

SGD132.97

(exc. GST)

SGD144.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 19 November 2026
  • Plus 12 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD132.97SGD8.865

*price indicative

RS Stock No.:
130-6102
Mfr. Part No.:
8762310
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Disposable Respirator

Valved

Yes

Standards/Approvals

EN 149:2001+A1:2009

Protection Class

FFP3

Series

uvex silv-Air classic

Adjustable Nose Clips

Yes

Style

Cup

Quantity Per Package

15Per Pack

Colour

White

Moulded

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Uvex silv-Air classic Series Disposable Respirator, White, FFP3 Protection Class - 8762310


This disposable respirator is designed to provide high-filtration respiratory protection for workers in environments with hazardous airborne particles. It meets the EN 149:2001+A1:2009 standard and is supplied in packs intended for shared-site or individual distribution. The product combines a cup-shaped form with a valve and an adjustable nose clip to aid fit and wearer comfort during extended use.

Features and Benefits:


• FFP3 filtration offering highest particulate capture efficiency
• Valved design reducing heat and moisture build-up inside mask
• Adjustable nose clip delivering improved facial seal and fit
• Moulded cup shape maintaining cavity for easier breathing
• Supplied in 15 per pack enabling on-site stock control

Applications


• Suitable for high-dust industrial operations and material removal tasks
• Ideal for use in environments requiring FFP3 workplace safety mask standards
• Used for tasks where moisture reduction within the mask matters
• Can be used on sites needing white disposable respirator pack distribution
• Used with procedures that reference EN 149:2001+A1:2009 compliance

How does the valve affect wearer comfort?


The valve allows exhaled Air to exit more freely, lowering internal humidity and temperature levels.

What form factor assists consistent fit across users?


The moulded cup shape preserves an internal space that helps maintain breathing ease while supporting the facial seal.

How many units are provided for team allocation?


Each pack contains 15 units to support provisioning for multiple personnel.

Which conformity standard indicates protective performance?


Certification follows EN 149:2001+A1:2009 indicating the protective classification and testing regime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy