uvex uvex silv-Air classic Series, FFP2 Disposable Face Mask Valved Cup 15 Per Pack per Package Moulded
- RS Stock No.:
- 130-6097
- Mfr. Part No.:
- 8763210
- Manufacturer:
- uvex
Subtotal (1 box of 15 units)*
SGD60.11
(exc. GST)
SGD65.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 7 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD60.11 | SGD4.007 |
*price indicative
- RS Stock No.:
- 130-6097
- Mfr. Part No.:
- 8763210
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Disposable Face Mask | |
| Valved | Yes | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Protection Class | FFP2 | |
| Series | uvex silv-Air classic | |
| Adjustable Nose Clips | Yes | |
| Style | Cup | |
| Quantity Per Package | 15Per Pack | |
| Moulded | Yes | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Disposable Face Mask | ||
Valved Yes | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Protection Class FFP2 | ||
Series uvex silv-Air classic | ||
Adjustable Nose Clips Yes | ||
Style Cup | ||
Quantity Per Package 15Per Pack | ||
Moulded Yes | ||
Colour White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
• Foldable particulate filtering mask with valve – FFP2 protection level
• Soft edges for enhanced wearing comfort
• Continuously adjustable headband for a secure and comfortable fit
• Flexible, adjustable nose clip
• Soft nose seal ensures a secure and comfortable fit to help prevent leakage
• Individually packaged mask
• Compatible with all uvex eye protection equipment for optimal protection
• Mask meets the dolomite dust clogging test requirements (D)
• Free from latex and graphene
The UVEX FFP2 respirator protection mask
The Uvex silv-Air c FFP2 filtering face protection range is suitable for guarding against solid and liquid aerosols, dust, mist and fume. All filtering face protection masks have been tested and certified in accordance with EN 149, Respiratory protective devices, filtering half masks to protect against particles. They conform to the EU guideline 89/686 EEC. In addition, the masks meet the highest international standards: NIOSH, AUS/NZ, SABS and GOST certified.
Features & Benefits
• The innovative ori-nasal design of the nose bridge and the soft seal contours to any facial shape;• Soft material edges for greater comfort and wearer acceptance;• Seamless headband for a comfortable, secure fit;• Exhalation valve (on some models) offers easy airflow exchange which reduces the build-up of heat and moisture inside the mask;• Adjustable nose clip ensures an excellent individual fit;• Design ensures compatible fit with the Uvex safety eyewear;• Upper face seal offers both secure positioning and comfort;• Activated carbon filter of the Uvex silv-Air c 3220 fold flat mask and uvex silv-Air c 2220 pre-formed mask are suitable for welding applications;• All silv-Air c FFP2 respirators provide reliable protection against hazardous or harmful particles, steam and fumes; filters for solid and liquid particles with a medium filtering level
Related links
- uvex uvex silv-Air classic Series, FFP2 Disposable Face Mask Valved Cup 15 Per Pack per Package
- uvex Uvex silv-Air classic Series, FFP3 Disposable Face Mask Valved Fold Flat 15 Per Pack per Package
- uvex uvex silv-Air classic Series, FFP3 Disposable Respirator Valved Cup 15 Per Pack per Package Moulded
- North 5211 Series, FFP2 Disposable Face Mask Valved 20 Per Pack per Package Moulded
- 3M 9300A+ Series, FFP2 Disposable Face Mask Valved 330 per Package
- JSP SpringFit Series, FFP2 Disposable Face Mask Valved 1 Per Pack per Package
- 3M 8300 Series, FFP3 Disposable Face Mask Valved Cup 10 Per Pack per Package Moulded
- Delta Plus M1300 Series, FFP3 Disposable Face Mask Valved Cup 2 per Package Moulded
