Honeywell Safety H801 Plus Series, N95 Mask Respirator Valved Cup
- RS Stock No.:
- 793-666
- Mfr. Part No.:
- H801V
- Manufacturer:
- Honeywell Safety
Subtotal (1 box of 10 units)*
SGD273.11
(exc. GST)
SGD297.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD273.11 | SGD27.311 |
*price indicative
- RS Stock No.:
- 793-666
- Mfr. Part No.:
- H801V
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Mask Respirator | |
| Valved | Yes | |
| Protection Class | N95 | |
| Standards/Approvals | NIOSH 42 CFR 84 | |
| Series | H801 Plus | |
| Adjustable Nose Clips | Yes | |
| Style | Cup | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Mask Respirator | ||
Valved Yes | ||
Protection Class N95 | ||
Standards/Approvals NIOSH 42 CFR 84 | ||
Series H801 Plus | ||
Adjustable Nose Clips Yes | ||
Style Cup | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety H801 Plus Series, N95 Mask Respirator Cup
- Honeywell Safety H910 Plus Series, N95 Mask Respirator Cup 50 Per Pack per Package
- DeWALT DXIRFFP3 Series, FFP3 Disposable Respirator Valved Cup Moulded
- KLASS AIR 3000 Series, FFP3 Disposable Respirator Valved Cup 10 Per Pack per Package Moulded
- RS PRO, FFP3 Disposable Respirator Valved Cup 10 Per Pack per Package Moulded
- DeWALT DXIRFFP2 Series, FFP2 Disposable Respirator Valved Cup Moulded
- RS PRO, FFP2 Disposable Respirator Valved Cup 10 Per Pack per Package Moulded
- Skytec MM3S Series Disposable Respirator Valved Cup 5 per Package Moulded
