Honeywell Safety H801 Plus Series, N95 Mask Respirator Cup

Subtotal (1 box of 20 units)*

SGD343.93

(exc. GST)

SGD374.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD343.93SGD17.197

*price indicative

RS Stock No.:
793-665
Mfr. Part No.:
H801
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Mask Respirator

Valved

No

Standards/Approvals

NIOSH 42 CFR 84

Protection Class

N95

Series

H801 Plus

Adjustable Nose Clips

Yes

Style

Cup

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy