Skytec ASRIX Series, FFP2 NR Respirator Mask Valved 15 per Package
- RS Stock No.:
- 618-110
- Mfr. Part No.:
- ASRIX201AH
- Manufacturer:
- Skytec
Subtotal (1 pack of 15 units)*
SGD81.56
(exc. GST)
SGD88.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD81.56 | SGD5.437 |
*price indicative
- RS Stock No.:
- 618-110
- Mfr. Part No.:
- ASRIX201AH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Respirator Mask | |
| Valved | Yes | |
| Standards/Approvals | EN 149:2001+A1:2009, FFP2 NR, UKCA, CE | |
| Protection Class | FFP2 NR | |
| Series | ASRIX | |
| Quantity Per Package | 15 | |
| Colour | White | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Respirator Mask | ||
Valved Yes | ||
Standards/Approvals EN 149:2001+A1:2009, FFP2 NR, UKCA, CE | ||
Protection Class FFP2 NR | ||
Series ASRIX | ||
Quantity Per Package 15 | ||
Colour White | ||
Moulded No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec P2 Disposable Fold-Flat Respirator is engineered for secure fit and breathable comfort. Its horizontal fold-flat design, flexible nose bridge, and electrostatic filter media ensure low breathing resistance and splash protection. It features a low-profile exhalation valve and latex-free straps, making it ideal for industries like healthcare, manufacturing, and metal fabrication. It is compliant with EN 149:2001+A1:2009 FFP2 NR standard.
Tapered shape for enhanced fit
Low profile exhalation valve to reduce heat and moisture build up
Premium quality straps ensure stability on the face
Latex and silicone free
CE and UKCA compliant
Related links
- Skytec ASRIX Series, FFP2 NR Respirator Mask Valved 15 per Package
- Skytec ASRIX Series, FFP2 Respirator Mask Valved 20 Per Pack per Package
- Skytec ASRIX Series Respirator Mask Valved 15 Per Pack per Package
- Skytec ASR60 Series, FFP2 Respirator Mask Valved 15 per Package
- Skytec ASRIX Series, FFP3 Respirator Mask Valved 20 Per Pack per Package
- Skytec ASRASF Series, FFP2 NR Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- Active Gear AIR 26 Series, FFP2 NR Face Mask Valved 10 Per Pack per Package
- Moldex FFP-masks Series, FFP2 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
