Skytec ASRIX Series, FFP2 Respirator Mask Valved 20 Per Pack per Package
- RS Stock No.:
- 618-113
- Mfr. Part No.:
- ASRIX200AH
- Manufacturer:
- Skytec
Subtotal (1 pack of 20 units)*
SGD68.29
(exc. GST)
SGD74.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD68.29 | SGD3.415 |
*price indicative
- RS Stock No.:
- 618-113
- Mfr. Part No.:
- ASRIX200AH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Respirator Mask | |
| Valved | Yes | |
| Protection Class | FFP2 | |
| Standards/Approvals | EN 149:2001+A1:2009, FFP2 NR, UKCA, CE | |
| Series | ASRIX | |
| Quantity Per Package | 20Per Pack | |
| Moulded | No | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Respirator Mask | ||
Valved Yes | ||
Protection Class FFP2 | ||
Standards/Approvals EN 149:2001+A1:2009, FFP2 NR, UKCA, CE | ||
Series ASRIX | ||
Quantity Per Package 20Per Pack | ||
Moulded No | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec P2 Disposable Fold-Flat Respirator is crafted for a secure and comfortable fit across a wide range of face shapes. Its horizontal fold-flat design, flexible nose bridge, and electrostatic filter media ensure low breathing resistance and reliable protection. Its ideal for industries like healthcare, manufacturing, and construction where dependable filtration is essential. It is compliant with EN 149:2001+A1:2009 FFP2 NR standard.
Tapered shape for enhanced fit
Premium quality straps ensure stability on the face
Valve free
Latex and silicone free
CE and UKCA compliant
Related links
- Skytec ASRIX Series, FFP2 Respirator Mask Valved 20 Per Pack per Package
- Skytec ASRIX Series, FFP2 NR Respirator Mask Valved 15 per Package
- Skytec ASRIX Series, FFP3 Respirator Mask Valved 20 Per Pack per Package
- Skytec ASRIX Series Respirator Mask Valved 15 Per Pack per Package
- Skytec ASR60 Series, FFP2 Respirator Mask Valved 15 per Package
- Skytec ASR60 Series, FFP2 Respirator Mask 20 Per Pack per Package
- Inspire Protection 2120L Series, FFP2 Respirator Mask 25 Per Pack per Package
- Inspire Protection 1220 Series, FFP2 Respirator Mask 50 Per Pack per Package
