Unigloves Format White White Nitrile Gloves Food Safe 90 μm, Size M

N

Subtotal (1 box of 100 units)*

SGD26.37

(exc. GST)

SGD28.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD26.37SGD0.264

*price indicative

RS Stock No.:
912-342
Mfr. Part No.:
1003
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Gloves

Size

M

Material

Nitrile

Thickness

90μm

Colour

White

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

Format White

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

EN ISO 21420

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Non-sterile disposable examination gloves offer exceptional protection during medical procedures, ensuring safety for patients and users alike. Designed for single-use applications, they are Ideal for various clinical and laboratory settings.

Provides excellent barrier protection against pathogens and chemicals

Manufactured to comply with EU medical device regulations

Made from high-quality nitrile material for enhanced durability

Designed for superior comfort and tactile sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy