Unigloves PRO.TECT Blue Plus Blue Nitrile Gloves Food Safe 90 μm, Size M
- RS Stock No.:
- 912-331
- Mfr. Part No.:
- GA0143
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
SGD25.19
(exc. GST)
SGD27.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD25.19 | SGD0.252 |
*price indicative
- RS Stock No.:
- 912-331
- Mfr. Part No.:
- GA0143
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | M | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Thickness | 90μm | |
| Colour | Blue | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | PRO.TECT Blue Plus | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size M | ||
Product Type Gloves | ||
Material Nitrile | ||
Thickness 90μm | ||
Colour Blue | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series PRO.TECT Blue Plus | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Disposable gloves are designed for safe handling in various environments, ensuring optimal protection for both users and their surroundings during examination or procedural tasks.
Constructed from high-quality materials for durability and strength
Non-sterile design suitable for both medical and industrial sectors
Provides excellent tactile sensitivity for improved dexterity
Complies with EN ISO 21420:2020 + A1:2024 standards ensuring user safety
Related links
- Unigloves PRO.TECT Blue Plus Blue Nitrile Gloves Food Safe 0.09 mm, Size M
- Unigloves PRO.TECT Blue Plus Blue Nitrile Gloves Food Safe 0.09 mm, Size XL
- Unigloves PRO.TECT Blue Plus Blue Nitrile Gloves Food Safe 0.09 mm, Size S
- Unigloves PRO.TECT Blue Plus Blue Nitrile Gloves Food Safe 0.09 mm, Size L
- Unigloves Format Blue Blue Nitrile Gloves Food Safe 0.09 mm, Size M
- Unigloves Format Blue Blue Nitrile Gloves Food Safe 0.09 mm, Size L
- Unigloves Format Blue Blue Nitrile Gloves Food Safe 0.09 mm, Size S
- Unigloves Format Blue Blue Nitrile Gloves Food Safe 0.09 mm, Size XL
