Ansell Yellow Coverall, 2XL

Subtotal (1 unit)*

SGD7,479.74

(exc. GST)

SGD8,152.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD7,479.74

*price indicative

RS Stock No.:
346-415
Mfr. Part No.:
YE65TA00819-06-GA2
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

2XL

Product Type

Coverall

Material Properties

Chemical & Liquid Resistant

Colour

Yellow

Style

Coverall

Gender

Unisex

Series

YE65T

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Disposable overalls, XXL size, Chemical & Liquid Resistant Material - YE65TA00819-06-GA2


This is a pair of disposable overalls designed for optimal protection in various environments. Manufactured from chemical and liquid resistant materials, these unisex coveralls come in an XXL size and feature a striking yellow colour. They meet essential safety standards including EN 1073-2, EN 1149-5, and EN 14126, ensuring the highest level of performance for protective clothing.

Features & Benefits


• Designed for protection against chemicals and liquids
• Unisex fit suitable for a variety of users
• Bright yellow colour enhances visibility in low-light conditions
• Compliant with EN 1073-2 for radioactive dust protection
• EN 1149-5 compliant for anti-static properties

Applications


• Ideal for use in laboratories handling hazardous materials
• Suitable for the electronics industry to prevent static discharge
• Perfect for mechanical tasks requiring liquid resistance
• Utilised in agricultural settings for chemical

What makes this garment suitable for environments involving hazardous substances?


The materials used provide inherent resistance against both chemicals and liquids, ensuring protection when working in high-risk settings, such as laboratories and farms.

Are these overalls effective in environments with static-sensitive equipment?


Yes, they are compliant with EN 1149-5, which means they effectively dissipate electrostatic charges, making them safe to wear around sensitive electronic components.

How do these coveralls ensure visibility during work?


The bright yellow colour enhances visibility in dimly lit environments, making them easy to spot and improving safety for wearers.

Can these overalls be used in healthcare settings?


Given their compliance with EN 14126 standards, they provide suitable protection against viral agents, making them appropriate for use in healthcare applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy