Ansell Yellow, White Coverall, 2XL

Subtotal (1 unit)*

SGD13.82

(exc. GST)

SGD15.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD13.82

*price indicative

RS Stock No.:
348-001
Mfr. Part No.:
WY23B-00129-06
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Coverall

Size

2XL

Material Properties

Chemical & Liquid Resistant

Colour

Yellow, White

Style

Coverall

Gender

Unisex

Series

Alphatec 2300 Comfort

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Mixed-fabric protective body suit offering breathable comfort while providing light chemical protection. Designed for flexibility and durability, it ensures reliable coverage in low-risk environments.

CE CATEGORY III (Type 5, Type 6, EN 1073 2, EN 1149 5)

Microporous laminate material

Mixed fabric composition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy