Ansell White Coverall, 4XL
- RS Stock No.:
- 346-087
- Mfr. Part No.:
- BL15S-00111-08
- Manufacturer:
- Ansell
Subtotal (1 unit)*
SGD9.99
(exc. GST)
SGD10.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD9.99 |
*price indicative
- RS Stock No.:
- 346-087
- Mfr. Part No.:
- BL15S-00111-08
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 4XL | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | SMS Fabric with Anti-Static treatment | |
| Hooded | Yes | |
| Series | 1500 PLUS Stitched - Model 111 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 4XL | ||
Product Type Disposable Overall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material SMS Fabric with Anti-Static treatment | ||
Hooded Yes | ||
Series 1500 PLUS Stitched - Model 111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Particle-filtering anti-static SMS protective suit with light chemical resistance. Designed for asbestos protection, its air and water vapor permeability helps reduce heat stress for enhanced comfort.
CE CATEGORY III (Type 5, Type 6, EN 1073 2, EN 1149 5)
Optimised body fit
