Ansell White Coverall, 3XL
- RS Stock No.:
- 346-086
- Mfr. Part No.:
- BL15S-00111-07
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-086
- Mfr. Part No.:
- BL15S-00111-07
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 3XL | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | SMS Fabric with Anti-Static treatment | |
| Hooded | Yes | |
| Series | 1500 PLUS Stitched - Model 111 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 3XL | ||
Product Type Disposable Overall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material SMS Fabric with Anti-Static treatment | ||
Hooded Yes | ||
Series 1500 PLUS Stitched - Model 111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Particle-filtering anti-static SMS protective suit with light chemical resistance. Designed for asbestos protection, its air and water vapor permeability helps reduce heat stress for enhanced comfort.
CE CATEGORY III (Type 5, Type 6, EN 1073 2, EN 1149 5)
Optimised body fit
