RS PRO 13 Pole Straight 13.5 mm DIN Connector, DIN 45326, 1A, 100 V IP40, Cable, Cable Male
- RS Stock No.:
- 652-725
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD2.71
(exc. GST)
SGD2.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 222 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD2.71 | - |
| 10 - 24 | SGD2.50 | 7% |
| 25 + | SGD2.26 | 16% |
*price indicative
- RS Stock No.:
- 652-725
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 13 | |
| Product Type | DIN Connector | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Size | 13.5 mm | |
| Mating Type | Cable | |
| Connector Gender | Male | |
| Orientation | Straight | |
| IP Rating | IP40 | |
| Contact Gender | Male | |
| DIN Number | DIN 45326 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 13 | ||
Product Type DIN Connector | ||
Current 1A | ||
Mount Type Cable | ||
Connector Size 13.5 mm | ||
Mating Type Cable | ||
Connector Gender Male | ||
Orientation Straight | ||
IP Rating IP40 | ||
Contact Gender Male | ||
DIN Number DIN 45326 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS Pro DIN connectors enable secure signal and current transmission and can be used in various applications to connect devices, including personal computers, audio and video equipment, and power, serial, or data connections.
Panel mounting type
Solder type termination
Female DIN connector jack
Related links
- RS PRO 8 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 6 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 5 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 8 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Female
- RS PRO 4 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Female
- RS PRO 5 Pole Straight 15.8 mm DIN Connector 1A Cable, Cable Female
- RS PRO DIN 45326 100V IP40 Cable Male
- RS PRO 5 Pole Straight 13.5 mm DIN Connector 1A Bayonet, Cable Male

